BZT52B3V0

Diotec Semiconductor
637-BZT52B3V0
BZT52B3V0

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 3V, 0.5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,037

Stock:
11,037 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹16.17 ₹16.17
₹7.64 ₹76.40
₹4.76 ₹476.00
₹4.13 ₹2,065.00
₹3.68 ₹3,680.00
Full Reel (Order in multiples of 3000)
₹2.34 ₹7,020.00
₹2.25 ₹20,250.00
₹1.71 ₹41,040.00
₹1.62 ₹72,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
3 V
SMD/SMT
SOD-123F
500 mW
2 %
120 uA
120 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT52
Brand: Diotec Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 120 uA
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BZT52B3V0
Voltage Temperature Coefficient: - 5 %/C
Width: 1.6 mm
Zener Current: 154 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

BZT5 Zener Diodes

Diotec Semiconductor BZT5 Zener Diodes feature ±2% tolerance of Zener voltage, sharp Zener voltage breakdown, and low leakage current. These diodes come in a UL 94V-0 case material, compliant with RoHS, REACH, and conflict materials, and are AEC-Q101 qualified. The BZT5 Zener diodes are ideal for voltage stabilization and regulators and for commercial grade/industrial grade applications.