BZX84B3V6

Diotec Semiconductor
637-BZX84B3V6
BZX84B3V6

Mfr.:

Description:
Zener Diodes SOT-23, 3.6V, 0.3W, +/-2%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 27-02-2026
6,000
Expected 17-04-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16.17 ₹16.17
₹10.87 ₹108.70
₹9.16 ₹916.00
₹7.28 ₹3,640.00
₹6.38 ₹6,380.00
Full Reel (Order in multiples of 3000)
₹4.76 ₹14,280.00
₹3.05 ₹27,450.00
₹2.96 ₹71,040.00
₹2.52 ₹1,13,400.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
3.6 V
SMD/SMT
SOT-23-3
300 mW
2 %
5 uA
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
Brand: Diotec Semiconductor
Height: 1.1 mm
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: - 5 PPM/C
Width: 1.3 mm
Zener Current: 82 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000

BZX84B3V6 SMD Planar Zener Diode

Diotec Semiconductor BZX84B3V6 SMD Planar Zener Diode offers a sharp zener voltage breakdown and a low leakage current. This zener diode features a typical junction-to-ambient thermal resistance of 420K/W and a 300mW power dissipation. The BZX84B3V6 SMD planar zener diode is available in a UL 94V-0 case material with 260°C/10s solder and assembly conditions. This zener diode complies with REACH, MSL 1, and conflict materials requirements. The BZX84B3V6 SMD planar zener diode is ideal for voltage stabilization and regulators (for ESD protection), commercial/industrial grade, and AEC-Q101 compliant and qualified.