BZX84C30

Diotec Semiconductor
637-BZX84C30
BZX84C30

Mfr.:

Description:
Zener Diodes Zener, SOT-23, 30V, 0.3W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,632

Stock:
8,632 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹17.97 ₹17.97
₹12.85 ₹128.50
₹7.37 ₹3,685.00
₹5.03 ₹5,030.00
Full Reel (Order in multiples of 3000)
₹4.40 ₹13,200.00
₹1.98 ₹17,820.00
₹1.80 ₹43,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
30 V
SMD/SMT
SOT-23
300 mW
5 %
50 nA
80 Ohms
- 50 C
+ 150 C
Single
2 mA
Reel
Cut Tape
MouseReel
BZX84
Brand: Diotec Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 50 nA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BZX84C30
Voltage Temperature Coefficient: 10 %/C
Width: 1.3 mm
Zener Current: 9 mA
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99