DB3

Diotec Semiconductor
637-DB3
DB3

Mfr.:

Description:
Diacs Diac, DO-35, 28V...36V, 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,542

Stock:
16,542 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.98 ₹13.98
₹7.45 ₹74.50
₹6.06 ₹606.00
₹4.94 ₹2,470.00
₹2.89 ₹2,890.00
Full Ammo Pack (Order in multiples of 5000)
₹2.42 ₹12,100.00
₹1.77 ₹44,250.00
₹1.68 ₹84,000.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Diacs
RoHS:  
REACH - SVHC:
36 V
200 uA
- 50 C
+ 100 C
Through Hole
DO-35
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Diacs
Factory Pack Quantity: 5000
Subcategory: Thyristors
Tradename: DB3
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIOTEC SEMICONDUCTOR