DI79L05DAB

Diotec Semiconductor
637-DI79L05DAB
DI79L05DAB

Mfr.:

Description:
LDO Voltage Regulators VR, SO-8, -20V, -4.8V, -5.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹53.11 ₹53.11
₹37.64 ₹376.40
₹26.28 ₹2,628.00
₹23.02 ₹11,510.00
₹21.43 ₹21,430.00
Full Reel (Order in multiples of 4000)
₹15.84 ₹63,360.00
₹11.74 ₹93,920.00
₹11.46 ₹2,75,040.00
₹8.76 ₹4,20,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-8
- 5 V
100 mA
1 Output
Negative
6 mA
- 20 V
49 dB
Fixed
- 40 C
+ 125 C
1.7 V
DI7xxAB
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Line Regulation: 150 mV
Load Regulation: 60 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Tolerance: 5 %
Tradename: DI79L05DAB
Unit Weight: 115 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.