DIT090N06

Diotec Semiconductor
637-DIT090N06
DIT090N06

Mfr.:

Description:
MOSFETs MOSFET, TO-220AB, 65V, 90A, 175C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 967

Stock:
967 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹197.54 ₹197.54
₹154.68 ₹1,546.80
₹92.90 ₹9,290.00
₹91.97 ₹45,985.00
₹89.08 ₹89,080.00
₹78.74 ₹1,96,850.00
₹74.08 ₹3,70,400.00
₹63.83 ₹6,38,300.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
65 V
90 A
5.7 mOhms
- 20 V, 20 V
2.9 V
94 nC
- 55 C
+ 175 C
160 W
Enhancement
DIT090N06
Tube
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 11 ns
Series: DIT0/1
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: Power MOSFET
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 26 ns
Unit Weight: 2.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.