FE2D

Diotec Semiconductor
637-FE2D
FE2D

Mfr.:

Description:
Rectifiers Diode, Superfast, DO-15, 200V, 2A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,860

Stock:
5,860 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.61 ₹32.61
₹23.20 ₹232.00
₹16.21 ₹1,621.00
₹14.16 ₹7,080.00
₹13.23 ₹13,230.00
Full Ammo Pack (Order in multiples of 4000)
₹9.78 ₹39,120.00
₹7.27 ₹58,160.00
₹7.08 ₹1,69,920.00
₹5.40 ₹2,37,600.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
DO-15
200 V
2 A
Fast Recovery Rectifiers
Single
980 mV
50 A
2 uA
50 ns
- 50 C
+ 175 C
FE/FR/FT/FX
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: FE2D
Unit Weight: 434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.