KBPC10/15/2506FP

Diotec Semiconductor
637-KBPC10/15/2506FP
KBPC10/15/2506FP

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC, 600V, 25A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹374.58 ₹374.58
₹245.06 ₹2,450.60
₹153.75 ₹15,375.00
₹134.18 ₹64,406.40
₹120.20 ₹1,44,240.00
₹113.68 ₹5,72,947.20

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Screw Mount
Screw
KBPC-4
25 A
600 V
1.2 V
270 A
- 50 C
+ 150 C
28.6 mm
28.6 mm
7.3 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 240
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC10/15/2506FP
Vr - Reverse Voltage: 600 V
Unit Weight: 17.875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.