KBPC3502FP

Diotec Semiconductor
637-KBPC3502FP
KBPC3502FP

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC, 200V, 35A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹490.13 ₹490.13
₹382.97 ₹3,829.70
₹230.15 ₹23,015.00
₹227.36 ₹1,09,132.80
₹219.90 ₹2,63,880.00
₹194.75 ₹5,14,140.00
₹182.63 ₹9,20,455.20
10,080 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Screw Mount
Screw
KBPC-4
35 A
200 V
1.1 V
375 A
- 50 C
+ 150 C
28.6 mm
28.6 mm
7.3 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 240
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC3502FP
Vr - Reverse Voltage: 200 V
Unit Weight: 17.875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.