KBPC600

Diotec Semiconductor
637-KBPC600
KBPC600

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC6, 50V, 6A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹205.73 ₹205.73
₹160.81 ₹1,608.10
₹96.13 ₹9,613.00
₹95.23 ₹57,138.00
₹92.54 ₹92,540.00
₹81.75 ₹2,12,550.00
₹76.90 ₹3,84,500.00
₹66.30 ₹6,63,000.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBPC-2
6 A
50 V
1.2 V
110 A
- 50 C
+ 150 C
10.9 mm
10.9 mm
6.3 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC600
Vr - Reverse Voltage: 50 V
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99