KBPC806

Diotec Semiconductor
637-KBPC806
KBPC806

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 600V, 8A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹222.70 ₹222.70
₹174.25 ₹1,742.50
₹116.48 ₹11,648.00
₹80.41 ₹48,246.00
₹78.46 ₹78,460.00
₹74.08 ₹1,92,608.00
₹72.12 ₹3,60,600.00
₹68.58 ₹6,85,800.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
KBPC-2
8 A
600 V
1.2 V
135 A
- 50 C
+ 150 C
12.7 mm
12.7 mm
6.8 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC806
Vr - Reverse Voltage: 600 V
Unit Weight: 5.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.