MM1Z4702

Diotec Semiconductor
637-MM1Z4702
MM1Z4702

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 15V, 0.5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹16.77 ₹16.77
₹12.30 ₹123.00
₹10.34 ₹1,034.00
₹8.20 ₹4,100.00
₹7.17 ₹7,170.00
Full Reel (Order in multiples of 3000)
₹5.40 ₹16,200.00
₹3.54 ₹31,860.00
₹3.45 ₹82,800.00
₹2.89 ₹1,30,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
SOD-123F
500 mW
5 %
50 nA
- 50 C
+ 150 C
Single
50 uA
Reel
Cut Tape
MouseReel
MM1Z4
Brand: Diotec Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 50 nA
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: MM1Z4702
Width: 1.6 mm
Zener Current: 13 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.