MMBTRC105SS

Diotec Semiconductor
637-MMBTRC105SS
MMBTRC105SS

Mfr.:

Description:
Digital Transistors Digital Transistor, SOT-23, 50V, 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595
Can Dispatch Immediately
On Order:
9,000
Expected 03-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹14.91 ₹14.91
₹9.04 ₹90.40
₹5.59 ₹559.00
₹4.10 ₹2,050.00
₹3.54 ₹3,540.00
Full Reel (Order in multiples of 3000)
₹2.52 ₹7,560.00
₹2.05 ₹18,450.00
₹1.96 ₹47,040.00
₹1.68 ₹75,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Digital Transistors
RoHS:  
NPN
SOT-23
50 V
100 mA
200 mW
MMBTRx
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: MMBTRC105SS
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.