MMFTN20

Diotec Semiconductor
637-MMFTN20
MMFTN20

Mfr.:

Description:
MOSFETs MOSFET, SOT-23, 50V, 0.1A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,960

Stock:
7,960 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹26.09 ₹26.09
₹18.45 ₹184.50
₹15.37 ₹1,537.00
₹12.30 ₹6,150.00
₹10.72 ₹10,720.00
Full Reel (Order in multiples of 3000)
₹8.11 ₹24,330.00
₹5.31 ₹47,790.00
₹5.12 ₹1,22,880.00
₹4.38 ₹1,97,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23
N-Channel
1 Channel
50 V
100 mA
15 Ohms
- 20 V, 20 V
400 mV
+ 150 C
300 mW
Enhancement
MMFTN20
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Forward Transconductance - Min: 40 mS
Product Type: MOSFETs
Series: MMFTN/P
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 5 ns
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.