MMFTP3401

Diotec Semiconductor
637-MMFTP3401
MMFTP3401

Mfr.:

Description:
MOSFETs MOSFET, SOT-23, -30V, -4A, 150C, P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
32,887
Expected 26-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹25.16 ₹25.16
₹15.65 ₹156.50
₹9.78 ₹978.00
₹7.17 ₹3,585.00
₹6.43 ₹6,430.00
Full Reel (Order in multiples of 3000)
₹4.01 ₹12,030.00
₹3.45 ₹31,050.00
₹3.35 ₹80,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23
P-Channel
1 Channel
30 V
4 A
65 mOhms
- 12 V, 12 V
700 mV
+ 150 C
1 W
Enhancement
MMFTP3401
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Forward Transconductance - Min: 7 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Series: MMFTN/P
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.