MPSA92

Diotec Semiconductor
637-MPSA92
MPSA92

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 300V, 500mA, PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33,091

Stock:
33,091 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18.64 ₹18.64
₹13.51 ₹135.10
₹11.27 ₹1,127.00
₹9.04 ₹4,520.00
₹7.83 ₹7,830.00
Full Ammo Pack (Order in multiples of 4000)
₹5.96 ₹23,840.00
₹3.82 ₹30,560.00
₹3.73 ₹89,520.00
₹3.17 ₹1,52,160.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
PNP
Single
500 mA
300 V
300 V
5 V
500 mV
625 mW
70 MHz
- 55 C
+ 150 C
MPSA
Ammo Pack
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: MPSA92
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.