P1000G

Diotec Semiconductor
637-P1000G
P1000G

Mfr.:

Description:
Rectifiers Diode, P600, 400V, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Expected 24-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹64.85 ₹648.50
₹42.58 ₹4,258.00
Full Ammo Pack (Order in multiples of 500)
₹32.89 ₹16,445.00
₹26.56 ₹26,560.00
₹22.64 ₹56,600.00
₹22.36 ₹1,11,800.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
D8x7.5
400 V
10 A
Standard Recovery Rectifier
Single
1.05 V
400 A
10 uA
1.5 us
- 50 C
+ 175 C
P10/20/25
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: P1000G
Unit Weight: 1.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P1000x Standard Recovery Rectifier Diodes

Diotec Semiconductor P1000x Standard Recovery Rectifier Diodes offer low forward voltage drop. These rectifier diodes feature peak repetitive reverse voltage (VRRM) of up to 1200V and forward voltage (VF) of less than 0.9V. The P1000x standard recovery rectifiers are capable of providing a high forward surge current. These rectifier diodes are available in a package smaller than industry standards. Typical applications include power supplies, 50/60Hz mains rectification, polarity protection, and commercial grade.