P2000JTL

Diotec Semiconductor
637-P2000JTL
P2000JTL

Mfr.:

Description:
Rectifiers Diode, P600, 600V, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 631

Stock:
631 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹158.41 ₹158.41
₹123.93 ₹1,239.30
₹79.11 ₹7,911.00
Full Ammo Pack (Order in multiples of 500)
₹67.18 ₹33,590.00
₹46.31 ₹46,310.00
₹45.66 ₹1,14,150.00
₹45.10 ₹2,25,500.00
₹43.79 ₹4,37,900.00
₹43.42 ₹10,85,500.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
D8x7.5
600 V
20 A
Standard Recovery Rectifier
Single
1.1 V
500 A
10 uA
1.5 us
- 50 C
+ 175 C
P10/20/25
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: P2000JTL
Unit Weight: 2.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.