P4SMA300A

Diotec Semiconductor
637-P4SMA300A
P4SMA300A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,797

Stock:
12,797 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹30.55 ₹30.55
₹23.18 ₹231.80
₹14.64 ₹1,464.00
₹12.76 ₹6,380.00
₹10.06 ₹10,060.00
₹9.79 ₹48,950.00
Full Reel (Order in multiples of 7500)
₹8.27 ₹62,025.00
₹7.10 ₹1,59,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
256 V
SMD/SMT
414 V
285 V
SMA (DO-214AC)
970 mA
400 W
- 50 C
+ 150 C
P4SMA
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: P4SMA300A
Vf - Forward Voltage: 3.5 V
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

P4SMA Transient Voltage Suppressors

Diotec Semiconductor P4SMA Transient Voltage Suppressors feature uni- and bi-directional versions, 400W of peak pulse power dissipation, and fast response time. These diodes are compliant with RoHS, REACH, and conflict materials, and P4SMA diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductor P4SMA ESD suppressors are ideally used in over-voltage protection, ESD protection, free-wheeling diodes, commercial/industrial, and automotive-grade applications.  

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.