SB140S

Diotec Semiconductor
637-SB140S
SB140S

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, DO-41, 40V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,731

Stock:
13,731 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18.87 ₹18.87
₹13.66 ₹136.60
₹11.41 ₹1,141.00
₹9.16 ₹4,580.00
₹8.00 ₹8,000.00
Full Ammo Pack (Order in multiples of 5000)
₹6.02 ₹30,100.00
₹3.86 ₹38,600.00
₹3.77 ₹94,250.00
₹3.23 ₹1,61,500.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
DO-41
Single
Si
1 A
40 V
500 mV
30 A
1 mA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: SB140S
Vr - Reverse Voltage: 40 V
Unit Weight: 389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99