SB160

Diotec Semiconductor
637-SB160
SB160

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, DO-15, 60V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,132

Stock:
11,132 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15.27 ₹15.27
₹10.33 ₹103.30
₹9.07 ₹907.00
₹6.65 ₹3,325.00
₹5.21 ₹5,210.00
Full Ammo Pack (Order in multiples of 4000)
₹5.21 ₹20,840.00
₹3.95 ₹31,600.00
₹2.87 ₹68,880.00
₹2.79 ₹1,33,920.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
DO-15
Single
Si
1 A
60 V
700 mV
40 A
500 uA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: SB160
Vr - Reverse Voltage: 60 V
Unit Weight: 434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99