SB2100

Diotec Semiconductor
637-SB2100
SB2100

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, DO-15, 100V, 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,996

Stock:
7,996
Can Dispatch Immediately
On Order:
4,000
Expected 13-03-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31.44 ₹31.44
₹21.56 ₹215.60
₹15.27 ₹1,527.00
₹13.48 ₹6,740.00
₹12.58 ₹12,580.00
Full Ammo Pack (Order in multiples of 4000)
₹10.60 ₹42,400.00
₹8.18 ₹65,440.00
₹7.01 ₹1,68,240.00
₹6.11 ₹2,93,280.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
DO-15
Single
Si
2 A
100 V
790 mV
50 A
500 uA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: SB2100
Vr - Reverse Voltage: 100 V
Unit Weight: 434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99