SB320

Diotec Semiconductor
637-SB320
SB320

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, DO-201, 20V, 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,641

Stock:
4,641 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37.73 ₹37.73
₹29.47 ₹294.70
₹17.70 ₹1,770.00
₹17.52 ₹8,760.00
₹17.34 ₹17,340.00
Full Ammo Pack (Order in multiples of 1700)
₹14.64 ₹24,888.00
₹14.10 ₹47,940.00
₹12.49 ₹1,06,165.00
₹12.13 ₹2,88,694.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
DO-201
Single
Si
3 A
20 V
490 mV
87 A
500 uA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: SB320
Vr - Reverse Voltage: 20 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99