SB8100

Diotec Semiconductor
637-SB8100
SB8100

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 100V, 8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108
Can Dispatch Immediately
On Order:
2,500
Expected 03-04-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61.99 ₹61.99
₹49.05 ₹490.50
₹29.38 ₹2,938.00
Full Ammo Pack (Order in multiples of 1250)
₹24.98 ₹31,225.00
₹22.82 ₹57,050.00
₹21.65 ₹1,08,250.00
₹19.05 ₹1,90,500.00
₹18.69 ₹4,67,250.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
D5.4x7.5
Single
Si
8 A
100 V
830 mV
155 A
500 uA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1250
Subcategory: Diodes & Rectifiers
Tradename: SB8100
Vr - Reverse Voltage: 100 V
Unit Weight: 1.154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99