SBCT1050

Diotec Semiconductor
637-SBCT1050
SBCT1050

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, TO-220AB, 50V, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹127.66 ₹127.66
₹73.89 ₹738.90
₹51.71 ₹5,171.00
₹47.89 ₹23,945.00
₹39.23 ₹39,230.00
₹38.58 ₹1,92,900.00
₹35.97 ₹3,59,700.00
₹35.69 ₹8,92,250.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
TO-220AB
Dual Anode Common Cathode
Si
10 A
50 V
790 mV
100 A
300 uA
- 50 C
+ 150 C
SBCT1/2/3
Tube
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: SBCT1050
Vr - Reverse Voltage: 50 V
Unit Weight: 2.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.