SZ3C110

Diotec Semiconductor
637-SZ3C110
SZ3C110

Mfr.:

Description:
Zener Diodes Zener, Melf, 110V, 3W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,990

Stock:
4,990 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹42.86 ₹42.86
₹30.66 ₹306.60
₹21.43 ₹2,143.00
₹18.73 ₹9,365.00
₹17.42 ₹17,420.00
Full Reel (Order in multiples of 5000)
₹12.86 ₹64,300.00
₹9.60 ₹96,000.00
₹9.32 ₹2,33,000.00
₹7.17 ₹3,58,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
110 V
SMD/SMT
DO-213AB
3 W
5 %
1 uA
80 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
SZ3Cx
Brand: Diotec Semiconductor
Diameter: 2.5 mm
Ir - Reverse Current: 1 uA
Length: 5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: SZ3C110
Zener Current: 5 mA
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.