UF4007

Diotec Semiconductor
637-UF4007
UF4007

Mfr.:

Description:
Rectifiers Ultrafast, DO-41, 1000V, 1A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,697

Stock:
7,697
Can Dispatch Immediately
On Order:
5,000
Expected 03-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.98 ₹13.98
₹10.53 ₹105.30
₹9.22 ₹922.00
₹7.55 ₹3,775.00
₹5.96 ₹5,960.00
Full Ammo Pack (Order in multiples of 5000)
₹5.68 ₹28,400.00
₹4.29 ₹42,900.00
₹3.91 ₹97,750.00
₹3.73 ₹1,86,500.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
1 kV
1 A
Ultra Fast Recovery Rectifiers
Single
1.7 V
30 A
5 uA
75 ns
- 50 C
+ 175 C
UF4/5/6/T
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: UF4007
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.