ZPD13

Diotec Semiconductor
637-ZPD13
ZPD13

Mfr.:

Description:
Zener Diodes Zener, DO-35, 13V, 0.5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,811

Stock:
13,811 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹6.52 ₹65.20
₹5.40 ₹540.00
₹4.29 ₹2,145.00
₹3.73 ₹3,730.00
Full Ammo Pack (Order in multiples of 5000)
₹2.89 ₹14,450.00
₹1.86 ₹18,600.00
₹1.77 ₹44,250.00
₹1.49 ₹74,500.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
13 V
Through Hole
DO-35
500 mW
5 %
100 nA
9 Ohms
- 50 C
+ 175 C
Single
5 mA
Ammo Pack
ZPxx
Brand: Diotec Semiconductor
Diameter: 1.9 mm
Ir - Reverse Current: 100 nA
Length: 3.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: ZPD13
Voltage Temperature Coefficient: 9 %/C
Zener Current: 35 mA
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZPx Zener Diodes

Diotec Semiconductor ZPx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and high power dissipation. These ZPx diodes are compliant with RoHS, REACH, and conflict minerals. The standard Zener voltage tolerance is graded to the international E 24 (∼ ±5%) standard. Typical applications include voltage stabilization and regulators and commercial grade.