ZPD15

Diotec Semiconductor
637-ZPD15
ZPD15

Mfr.:

Description:
Zener Diodes Zener, DO-35, 15V, 0.5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,298

Stock:
14,298 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8.98 ₹8.98
₹6.02 ₹60.20
₹4.85 ₹485.00
₹3.95 ₹1,975.00
₹2.34 ₹2,340.00
Full Ammo Pack (Order in multiples of 5000)
₹1.89 ₹9,450.00
₹1.53 ₹15,300.00
₹1.35 ₹33,750.00
₹1.26 ₹63,000.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
15 V
Through Hole
DO-35
500 mW
5 %
100 nA
11 Ohms
- 50 C
+ 175 C
Single
5 mA
Ammo Pack
ZPxx
Brand: Diotec Semiconductor
Diameter: 1.9 mm
Ir - Reverse Current: 100 nA
Length: 3.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: ZPD15
Voltage Temperature Coefficient: 9 %/C
Zener Current: 32 mA
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

ZPx Zener Diodes

Diotec Semiconductor ZPx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and high power dissipation. These ZPx diodes are compliant with RoHS, REACH, and conflict minerals. The standard Zener voltage tolerance is graded to the international E 24 (∼ ±5%) standard. Typical applications include voltage stabilization and regulators and commercial grade.