1188E-1K2-Q-T/R

Diptronics
113-1188E-1K2-Q-T/R
1188E-1K2-Q-T/R

Mfr.:

Description:
Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 560

Stock:
560 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70.82 ₹70.82
₹58.61 ₹2,930.50
₹53.21 ₹5,321.00
₹48.45 ₹24,225.00
₹44.54 ₹44,540.00
Full Reel (Order in multiples of 1500)
₹39.32 ₹58,980.00
₹35.41 ₹1,59,345.00
₹33.73 ₹3,03,570.00
₹31.68 ₹7,60,320.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1 mm
Rectangular
ON - OFF
160 gf
50 mA
12 VDC
Yes
DPST
Solder Pin
Black
7.8 mm
3.5 mm
3.5 mm
1188
50000 Cycle
Reel
Cut Tape
Brand: Diptronics
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1188 Series Tactile Switches

Diptronics 1188 Series Tactile Switches are SMT and side push type switches that offer 50mA and 12VDC contact ratings. These switches support ground pin options and feature high solder strength. The 1188 series tactile switches operate at -25°C to 70°C temperature range and are stored at -40°C to 80°C temperature range. These tactile switches feature 250VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The switches are halogen-free and RoHS compliant. Typical applications include audio and OA equipment, instrumentation, and remote control.