DTS-25N-V

Diptronics
113-DTS-25N-V
DTS-25N-V

Mfr.:

Description:
Tactile Switches 12x12mm 160gf BROWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 674

Stock:
674 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.18 ₹52.18
₹43.14 ₹2,157.00
₹40.25 ₹4,025.00
₹34.20 ₹17,100.00
₹32.71 ₹32,710.00
₹28.89 ₹57,780.00
₹26.00 ₹1,30,000.00
₹24.79 ₹2,47,900.00
₹23.30 ₹5,82,500.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Solder Pin
Brown
Brown
12 mm
12 mm
8.5 mm
DTS-2
200000 Cycle
Bulk
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.35 mm
Type: Basic Switch
Part # Aliases: 101-TS6211T1603-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.