DTSA-62K-V

Diptronics
113-DTSA62KV
DTSA-62K-V

Mfr.:

Description:
Tactile Switches Right Angle 6*6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 15-06-2026
1,000
Expected 30-06-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹27.58 ₹1,379.00
₹25.81 ₹2,581.00
₹21.80 ₹10,900.00
₹20.87 ₹20,870.00
₹18.54 ₹37,080.00
₹16.68 ₹83,400.00
₹15.84 ₹1,58,400.00
₹14.91 ₹3,72,750.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Round
OFF - (ON)
100 gf
50 mA
12 VDC
No
SPDT
Solder Pin
Black
Black
6 mm
6 mm
3.85 mm
DTSA-6
200000 Cycle
Bulk
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
Unit Weight: 557.227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.