DTSML-31S-V-B

Diptronics
113-DTSML-31S-V-B
DTSML-31S-V-B

Mfr.:

Description:
Tactile Switches 3.5x6 320gf SALMN RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.93 ₹41.93
₹34.48 ₹1,724.00
₹31.31 ₹3,131.00
₹28.42 ₹15,346.80
₹26.18 ₹28,274.40
₹23.11 ₹46,797.75
₹20.78 ₹1,06,601.40
₹19.85 ₹2,00,981.25
₹18.64 ₹4,68,050.40

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
320 g
50 mA
12 VDC
No
SPST
Solder Pad
Salmon
Salmon
6 mm
3.5 mm
4.3 mm
DTSML-3
30000 Cycle
Tube
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 135
Subcategory: Switches
Part # Aliases: 101-TS4322T3201-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.