FTE-3C-V-T/R

Diptronics
113-FTE-3C-V-T/R
FTE-3C-V-T/R

Mfr.:

Description:
Detector Switches HORIZONTAL W/POST NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹63.74 ₹1,91,220.00
₹60.85 ₹5,47,650.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Right Angle
105 gf
2 mm
1 mA
5 VDC
5.5 mm
4 mm
2 mm
SMD/SMT
Reel
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: FTE
Factory Pack Quantity: 3000
Subcategory: Switches
Part # Aliases: 104-FTE3C-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99