KTSC-22Y

Diptronics
113-KTSC-22Y
KTSC-22Y

Mfr.:

Description:
Switch Bezels / Switch Caps 12X12 RND YEL CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19.57 ₹19.57
₹15.93 ₹796.50
₹14.91 ₹1,491.00
₹12.58 ₹6,290.00
₹12.02 ₹12,020.00
₹10.72 ₹21,440.00
₹9.60 ₹48,000.00
₹9.13 ₹91,300.00
₹8.57 ₹2,14,250.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap, Round
Tactile Switches
DTS, 12x12 Tactile Switches
Yellow
KTSC
Bulk
Brand: Diptronics
Features: Fits 12 mm round tactile switch
Height: 5.69 mm
Illumination: Non-Illuminated
Length: 12 mm
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Width: 12 mm
Part # Aliases: 101-0214-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIPTRONICS