KTSC-61B

Diptronics
113-KTSC-61B
KTSC-61B

Mfr.:

Description:
Switch Bezels / Switch Caps 6X6 SQ BLUE CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123
Can Dispatch Immediately
On Order:
1,500
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17.70 ₹17.70
₹14.26 ₹713.00
₹12.95 ₹1,295.00
₹11.74 ₹5,870.00
₹10.81 ₹10,810.00
₹9.50 ₹14,250.00
₹8.57 ₹51,420.00
₹8.20 ₹86,100.00
₹7.64 ₹1,94,820.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap, Square
Tactile Switches
DTS, 6x6 Tactile Switches
Blue
KTSC
Bulk
Brand: Diptronics
Height: 5.5 mm
Illumination: Non-Illuminated
Length: 6 mm
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1500
Subcategory: Switch Accessories
Width: 6 mm
Part # Aliases: 101-0106-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIPTRONICS