LSSA22M-P-V

Diptronics
113-LSSA22MPV
LSSA22M-P-V

Mfr.:

Description:
Slide Switches SLIDE SWITCH 2P2T WITH POST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.82 ₹111.82
₹92.62 ₹4,631.00
₹84.05 ₹8,405.00
₹79.20 ₹39,600.00
₹67.18 ₹67,180.00
₹62.24 ₹1,24,480.00
₹56.00 ₹2,80,000.00
₹53.39 ₹5,33,900.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Solder Pin
Panel Mount
100 mA
LSSA
Bulk
Actuator: Slide
Actuator Length: 2 mm
Brand: Diptronics
Contact Form: DPDT
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Switch Function: ON - OFF
Travel: 2 mm
Voltage Rating DC: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSS Slide Switches

Diptronics LSS Slide Switches are available with single pole, double throw (SPDT), or double pole, double throw (DPDT) contact forms. The switches feature 0.1A, 12VDC contact rating, and 60mΩ maximum contact resistance. The series offers through-hole or SMT models. Diptronics LSS Slide Switches are ideal for remote controls, consumer electronics, and instrumentation applications.