ML6-H02RQA

Diptronics
113-ML6H02RQA
ML6-H02RQA

Mfr.:

Description:
Tactile Switches Through Hole 6*6 (LED Color)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹320.54 ₹320.54
₹267.43 ₹13,371.50
₹243.20 ₹24,320.00
₹219.90 ₹1,23,144.00
₹202.20 ₹2,26,464.00
₹178.91 ₹3,75,711.00
₹161.20 ₹8,12,448.00
10,080 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Illuminated
Through Hole
Straight
Square
ON - OFF
160 gf
50 mA
12 VDC
DPST
Solder Pin
4.5 mm
8.9 mm
ML
Tray
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 140
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.