ML9-M4RQR

Diptronics
113-ML9-M4RQR
ML9-M4RQR

Mfr.:

Description:
Tactile Switches SPST 50mA/32VDC RED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 650   Multiples: 650
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 650)
₹551.63 ₹3,58,559.50
₹506.90 ₹6,58,970.00
₹448.20 ₹8,73,990.00
4,550 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Illuminated
Red
LED
SMD/SMT
Square
OFF - (ON)
400 gf
50 mA
32 VDC
SPST
Gull Wing Lead
8.4 mm
8 mm
6 mm
ML
300000 Cycle
Reel
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 650
Subcategory: Switches
Travel: 0.45 mm
Part # Aliases: 101-M9RR-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.