MLC-63WAQA

Diptronics
113-MLC63WAQA
MLC-63WAQA

Mfr.:

Description:
Tactile Switches Right Angle Various LED White/Amber 6.8*7.7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹428.63 ₹428.63
₹357.81 ₹17,890.50
₹325.20 ₹32,520.00
₹294.45 ₹1,76,670.00
₹271.15 ₹2,71,150.00
₹240.40 ₹4,80,800.00
₹216.18 ₹10,80,900.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Illuminated
SMD/SMT
Right Angle
2.7 mm
Square
ON - OFF
220 gf
50 mA
12 VDC
SPST
Solder Pin
7.7 mm
MLC
Tray
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 200
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.