MS4-5L12LLGQ

Diptronics
113-MS4-5L12LLGQ
MS4-5L12LLGQ

Mfr.:

Description:
Basic / Snap Action Switches MICRO SWITCH SPDT 0.5A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹134.18 ₹134.18
₹112.75 ₹5,637.50
₹105.29 ₹10,529.00
₹88.89 ₹44,445.00
₹85.07 ₹85,070.00
₹75.29 ₹1,50,580.00
₹67.74 ₹3,38,700.00
₹64.57 ₹6,45,700.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MS
Micro Switch
SPST-NC
ON - (OFF)
Lever
500 mA
30 VDC
0.5 N
Solder Lug
PCB Mount
Bulk
Brand: Diptronics
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS4 MICRO SWITCH Basic / Snap-Action Switches

Diptronics MS4 MICRO SWITCH Basic / Snap-Action Switches are vertical or right-angle mounted devices with a 0.5A, 30VDC contact rating. Diptronics MS4 switches feature mechanical durability of 100,000 cycles minimum and electrical durability of 50,000 cycles minimum.