MS7-2L31BKWGV

Diptronics
113-MS7-2L31BKWGV
MS7-2L31BKWGV

Mfr.:

Description:
Basic / Snap Action Switches MICRO SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹169.59 ₹1,69,590.00
₹150.02 ₹3,00,040.00
₹135.11 ₹6,75,550.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MS
Micro Switch
SPDT
Lever
1 A, 2 A
12 VDC, 24 VDC
50 gf
Solder Terminal
PCB Mount
IP67
Bulk
Actuator Length: 20 mm
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS7 MICRO SWITCH Basic / Snap-Action Switches

Diptronics MS7 MICRO SWITCH Basic / Snap-Action Switches are small, robust switches offering 1 million cycles and IP67 ingress protection. Diptronics MS7 MICRO SWITCH operates over a -40°C to +85°C temperature range and is ideal for household appliances or automotive applications. The series offers a 1A or 2A contact rating with a dielectric strength of 600VAC or 1500VAC (50Hz or 60HZ).