RBH2-10RAVB

Diptronics
113-RBH2-10RAVB
RBH2-10RAVB

Mfr.:

Description:
Coded Rotary Switches THRU-HOLE 3X2 TERM 10 STEP CROSS HD ACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 564   Multiples: 564
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹332.41 ₹1,87,479.24
₹305.46 ₹3,44,558.88
₹270.42 ₹6,10,067.52
5,076 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Coded Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
10 Position
Real
Rotary
PCB Mount
Through Hole
Tube
RB
Actuator Style: Rotary
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 150 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Length: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 60 C
Product Type: Rotary Switches
Factory Pack Quantity: 47
Subcategory: Switches
Terminal Arrangement: 3 x 2
Width: 10 mm
Part # Aliases: 101-H2B10-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99

FEATURED PRODUCTS
DIPTRONICS