RBM2-16RAVR

Diptronics
113-RBM2-16RAVR
RBM2-16RAVR

Mfr.:

Description:
Coded Rotary Switches SMD 3X2 TERM 16 STEP CROSS HEAD ACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹542.31 ₹542.31
₹452.85 ₹22,642.50
₹410.92 ₹41,092.00
Full Reel (Order in multiples of 450)
₹372.72 ₹1,67,724.00
₹342.90 ₹3,08,610.00
₹303.77 ₹5,46,786.00
4,950 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Coded Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
16 Position
Real
Cross Head
PCB Mount
SMD/SMT
Reel
Cut Tape
RB
Actuator Style: Cross Head
Brand: Diptronics
Current Rating: 150 mA
Dielectric Strength: 250 VAC
Height: 6.5 mm
Illuminated: Non-Illuminated
Length: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 60 C
Product Type: Rotary Switches
Factory Pack Quantity: 450
Subcategory: Switches
Terminal Arrangement: 3 x 2
Voltage Rating DC: 24 VDC
Width: 10 mm
Part # Aliases: 101-M2AR16-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIPTRONICS