S2S-A25FC-V-T/R

Diptronics
113-S2SA25FCVT/R
S2S-A25FC-V-T/R

Mfr.:

Description:
Slide Switches SLIDE SWITCH 1P2T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹87.68 ₹1,75,360.00
₹80.79 ₹3,23,160.00
₹76.97 ₹7,69,700.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPDT
ON - OFF
300 mA
4 VDC
SMD/SMT
Slide
Panel Mount
S2S
Reel
Actuator Length: 2.5 mm
Brand: Diptronics
Life: 50000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.