T4BJA36BQR

Diptronics
113-T4BJA36BQR
T4BJA36BQR

Mfr.:

Description:
Tactile Switches SMT Type (H=0.55mm) 4.8*4.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26.09 ₹26.09
₹21.62 ₹1,081.00
₹19.57 ₹1,957.00
₹17.80 ₹8,900.00
₹16.40 ₹16,400.00
₹14.54 ₹29,080.00
₹13.05 ₹65,250.00
Full Reel (Order in multiples of 8000)
₹12.39 ₹99,120.00
₹11.65 ₹2,79,600.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
360 gf
50 mA
12 VDC
DPST
J Form Lead
T4BJ
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Travel: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.