T6HA-52GQB

Diptronics
113-T6HA52GQB
T6HA-52GQB

Mfr.:

Description:
Tactile Switches Right Angle 7.4*7.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹114.61 ₹114.61
₹95.98 ₹4,990.96
₹86.75 ₹9,022.00
₹78.92 ₹41,038.40
₹72.59 ₹75,493.60
₹64.29 ₹1,30,380.12
₹57.86 ₹2,91,845.84
₹55.16 ₹5,53,585.76
25,012 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Round
ON - OFF
130 gf
50 mA
12 VDC
SPST
Solder Pin
T6H
Tube
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 52
Subcategory: Switches
Travel: 0.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.