T6WJ2RGQR

Diptronics
113-T6WJ2RGQR
T6WJ2RGQR

Mfr.:

Description:
Tactile Switches SPST 50mA/32VDC 6.2SQ 200gf VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹67.09 ₹67.09
₹56.00 ₹2,800.00
₹50.88 ₹5,088.00
₹47.89 ₹23,945.00
Full Reel (Order in multiples of 1000)
₹40.63 ₹40,630.00
₹37.64 ₹75,280.00
₹33.82 ₹1,69,100.00
₹32.24 ₹3,22,400.00
₹30.28 ₹7,57,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
200 gf
50 mA
32 VDC
No
SPST
J Form Lead
Red
6.2 mm
6.2 mm
5.2 mm
T6W
300000 Cycle
Reel
Cut Tape
MouseReel
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.35 mm
Part # Aliases: 101-T62RR-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.