T7B2QR

Diptronics
113-T7B2QR
T7B2QR

Mfr.:

Description:
Tactile Switches TACT 7.5*7.0 SMT Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4,956

Stock:
4,956 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.70 ₹58.70
₹49.48 ₹2,474.00
₹44.91 ₹4,491.00
₹40.81 ₹20,405.00
₹37.55 ₹37,550.00
₹33.27 ₹66,540.00
Full Reel (Order in multiples of 5200)
₹29.91 ₹1,55,532.00
₹28.51 ₹2,96,504.00
₹26.74 ₹5,56,192.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
160 gf
50 mA
12 VDC
No
DPST
Solder Pad
Natural
7.5 mm
7 mm
0.6 mm
T7B
5000000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 5200
Subcategory: Switches
Travel: 0.25 mm
Unit Weight: 155.833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.