TAFG-13WQR

Diptronics
113-TAFG13WQR
TAFG-13WQR

Mfr.:

Description:
Tactile Switches Side Push Type 3.3*4.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,118

Stock:
1,118 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85.73 ₹85.73
₹71.56 ₹3,578.00
₹64.95 ₹6,495.00
₹59.08 ₹29,540.00
₹54.42 ₹54,420.00
Full Reel (Order in multiples of 1800)
₹48.08 ₹86,544.00
₹43.24 ₹1,55,664.00
₹41.19 ₹3,70,710.00
₹38.67 ₹9,04,878.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Round
ON - OFF
250 gf
50 mA
12 VDC
DPDT
Solder Pin
TAF
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1800
Subcategory: Switches
Travel: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.